Part Details for RS3JB by HY Electronic Corp
Overview of RS3JB by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS3JB
RS3JB CAD Models
RS3JB Part Data Attributes
|
RS3JB
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
RS3JB
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS3JB
This table gives cross-reference parts and alternative options found for RS3JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | RS3JB vs S3J |
MURS360-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | RS3JB vs MURS360-13 |
CMR3U-06MTR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | RS3JB vs CMR3U-06MTR13PBFREE |
ES3J | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RS3JB vs ES3J |
ES3JBHR5G | Rectifier Diode, | Taiwan Semiconductor | RS3JB vs ES3JBHR5G |
ER3JB | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | RS3JB vs ER3JB |
ES3JB | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | RS3JB vs ES3JB |
ES3JL-SMC-R | Rectifier Diode, | Unisonic Technologies Co Ltd | RS3JB vs ES3JL-SMC-R |
CMR3U-06MPBFREE | Rectifier Diode, | Central Semiconductor Corp | RS3JB vs CMR3U-06MPBFREE |
ER3J | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | RS3JB vs ER3J |