Part Details for RS3JHE3_A/H by Vishay Semiconductors
Overview of RS3JHE3_A/H by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3JHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-RS3JHE3_A/HCT-ND
|
DigiKey | DIODE GEN PURP 600V 3A DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1084 In Stock |
|
$0.1862 / $0.6400 | Buy Now |