Part Details for RS3K-E3/57T by Vishay Semiconductors
Overview of RS3K-E3/57T by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3K-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS3K-E3/57TGICT-ND
|
DigiKey | DIODE GEN PURP 800V 3A DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10245 In Stock |
|
$0.1862 / $0.6400 | Buy Now |
DISTI #
70217473
|
RS | Diode, Rectifier, Fast, Vr 800V, If 3A, Pkg DO-214AB (SMC),Vf 1.3V, Trr 500ns, Cj 34pF | General Semiconductor / Vishay RS3K-E3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
New Advantage Corporation | RS3K Series 800 V 3 A Surface Mount Fast Switching Rectifier - DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 15300 |
|
$0.1787 / $0.1914 | Buy Now |
Part Details for RS3K-E3/57T
RS3K-E3/57T CAD Models
RS3K-E3/57T Part Data Attributes
|
RS3K-E3/57T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RS3K-E3/57T
Vishay Semiconductors
DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS3K-E3/57T
This table gives cross-reference parts and alternative options found for RS3K-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3K-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR3KE3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | RS3K-E3/57T vs FR3KE3 |
FR3K | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Surge Components Inc | RS3K-E3/57T vs FR3K |
RS3KM6 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | RS3K-E3/57T vs RS3KM6 |
FR3K-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS3K-E3/57T vs FR3K-T3 |
FR3KP | DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AB, PLASTIC, SMC, 2 PIN, Rectifier Diode | Micro Commercial Components | RS3K-E3/57T vs FR3KP |
FR3K-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN | Sensitron Semiconductors | RS3K-E3/57T vs FR3K-T3 |
FR3K-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS3K-E3/57T vs FR3K-GT3 |
FR3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS3K-E3/57T vs FR3K |
FR3K_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | RS3K-E3/57T vs FR3K_R2_00001 |
RS3KHR6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | RS3K-E3/57T vs RS3KHR6G |