Part Details for RS3M R7 by Taiwan Semiconductor
Overview of RS3M R7 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3M R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS3MR7TR-ND
|
DigiKey | DIODE GEN PURP 1KV 3A DO214AB Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
821-RS3MR7
|
Mouser Electronics | Rectifiers 500ns, 3A, 1000V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now |
Part Details for RS3M R7
RS3M R7 CAD Models
RS3M R7 Part Data Attributes:
|
RS3M R7
Taiwan Semiconductor
Buy Now
|
Compare Parts:
RS3M R7
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |