RS451111B010
Description: Potentiometer, 0.25W, 10000ohm, 10V, 20% +/-Tol,

Overview of RS451111B010 by Alps Alpine Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for RS451111B010 by Alps Alpine Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks Container: Tray 0
Tray
  • 1,300 $1.0700
$1.0700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 325 $2.0800
  • 650 $1.2800
  • 975 $1.0130
  • 1,300 $0.9930
$0.9930 / $2.0800 Buy Now

CAD Models for RS451111B010 by Alps Alpine Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS451111B010 by Alps Alpine Co Ltd

RS451111B010
Alps Alpine Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALPS ALPINE CO LTD
Reach Compliance Code
unknown
Actuator Orientation
VERTICAL
Actuator Type
SLIDE
Additional Feature
RATED AC VOLTAGE (V): 200
Construction
Slide Adjust
Ganging Number
1
Lead Length
3.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Height
7 mm
Package Length
60 mm
Package Style
PCB Mount
Package Width
8 mm
Packing Method
TRAY
Rated Power Dissipation (P)
0.25 W
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Terminal Shape
FLAT
Tolerance
20%
Working Voltage
10 V
Want to compare parts?
  1. RS451111B010
    Alps Alpine Co Ltd
    Potentiometer, 0.25W, 10000ohm, 10V, 20% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS451111B010 by Alps Alpine Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS451111B010 by Alps Alpine Co Ltd

Select Manufacturer
Which Manufacturer of RS451111B010 would you like to use for your alert(s)?
  • Please alert me when RS451111B010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS451111B010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS451111B010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS451111B010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS451111B010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS451111B010 by Alps Alpine Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: