Part Details for RS60112A600N by Alpine Electronics (Asia) Ltd
Overview of RS60112A600N by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS60112A600N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS60112A600N
|
Avnet Americas | Slide Potentiometer, Standard Type, 10 kOhm, ± 20%, 100 mW, Audio, Through Hole - Trays (Alt: RS60112A600N) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tray | 0 |
|
RFQ | |
DISTI #
688-RS60112A600N
|
Mouser Electronics | Slide Potentiometers 10K OHM "A" TAPER RoHS: Compliant | 539 |
|
$2.5200 / $5.9600 | Buy Now |
DISTI #
36531281
|
Verical | Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Automotive Tray Min Qty: 21 Package Multiple: 1 | Americas - 250 |
|
$3.2362 / $3.7528 | Buy Now |
DISTI #
RS60112A600N
|
Avnet Americas | Slide Potentiometer, Standard Type, 10 kOhm, ± 20%, 100 mW, Audio, Through Hole - Trays (Alt: RS60112A600N) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tray | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 250 |
|
$2.3690 / $2.9520 | Buy Now |