Part Details for RS60N11M9A0F by Alpine Electronics (Asia) Ltd
Overview of RS60N11M9A0F by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS60N11M9A0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RS60N11M9A0F-ND
|
DigiKey | SLIDE POT 10K OHM 0.1W TOP 60MM Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RS60N11M9A0F
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 200 mW, Linear, Through Hole - Trays (Alt: RS60N11M9A0F) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$10.5040 / $12.6250 | Buy Now |
DISTI #
RS60N11M9A0F
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 200 mW, Linear, Through Hole - Trays (Alt: RS60N11M9A0F) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$10.5040 / $12.6250 | Buy Now |