Part Details for RS60N11M9A0F by Alps Alpine Co Ltd
Overview of RS60N11M9A0F by Alps Alpine Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS60N11M9A0F
RS60N11M9A0F CAD Models
RS60N11M9A0F Part Data Attributes:
|
RS60N11M9A0F
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS60N11M9A0F
Alps Alpine Co Ltd
Potentiometer, 0.2W, 10000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% |