Part Details for RS73F1ETTP1802B by KOA Speer Electronics Inc
Overview of RS73F1ETTP1802B by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS73F1ETTP1802B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5260
|
Newark | Res, 18K, 0.1%, 0.125W, Thick Film, 0402 Rohs Compliant: Yes |Koa RS73F1ETTP1802B Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6930 |
|
$0.1040 / $0.2400 | Buy Now |
DISTI #
3946973RL
|
element14 Asia-Pacific | RES, 18K, 0.1%, 0.125W, THICK FILM, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 6930 |
|
$0.0436 / $0.1183 | Buy Now |
DISTI #
3946973
|
element14 Asia-Pacific | RES, 18K, 0.1%, 0.125W, THICK FILM, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6930 |
|
$0.0436 / $0.2012 | Buy Now |
DISTI #
3946973
|
Farnell | RES, 18K, 0.1%, 0.125W, THICK FILM, 0402 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 6930 |
|
$0.0728 / $0.1557 | Buy Now |
DISTI #
3946973RL
|
Farnell | RES, 18K, 0.1%, 0.125W, THICK FILM, 0402 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 6930 |
|
$0.0728 / $0.1231 | Buy Now |
Part Details for RS73F1ETTP1802B
RS73F1ETTP1802B CAD Models
RS73F1ETTP1802B Part Data Attributes:
|
RS73F1ETTP1802B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RS73F1ETTP1802B
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |