-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4990ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5780
|
Newark | Res, 4K99, 0.1%, 0.2W, Thick Film, 0603 Rohs Compliant: Yes |Koa RS73F1JTTD4991B Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14850 |
|
$0.1530 / $0.2410 | Buy Now |
DISTI #
2019-RS73F1JTTD4991BCT-ND
|
DigiKey | RES 4.99K OHM 0.1% 1/5W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
505 In Stock |
|
$0.0720 / $0.6400 | Buy Now |
DISTI #
660-RS73F1JTTD4991B
|
Mouser Electronics | Thick Film Resistors - SMD 4.99K OHM .1% 25PPM RoHS: Compliant | 5095 |
|
$0.0710 / $0.6200 | Buy Now |
DISTI #
RS73F1JTTD4991B
|
TTI | Thick Film Resistors - SMD 4.99K OHM .1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0710 / $0.0880 | Buy Now |
DISTI #
3947015RL
|
element14 Asia-Pacific | RES, 4K99, 0.1%, 0.2W, THICK FILM, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 14850 |
|
$0.0749 / $0.1541 | Buy Now |
DISTI #
3947015
|
element14 Asia-Pacific | RES, 4K99, 0.1%, 0.2W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 14850 |
|
$0.0749 / $0.2437 | Buy Now |
DISTI #
3947015RL
|
Farnell | RES, 4K99, 0.1%, 0.2W, THICK FILM, 0603 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 14850 |
|
$0.0774 / $0.1661 | Buy Now |
DISTI #
3947015
|
Farnell | RES, 4K99, 0.1%, 0.2W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 14850 |
|
$0.0774 / $0.2885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS73F1JTTD4991B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RS73F1JTTD4991B
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4990ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |