Part Details for RS80E821MDN1JT by Nichicon Corporation
Overview of RS80E821MDN1JT by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS80E821MDN1JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3118
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 2.5V, 20%, Radial, Capacitance:820Μf, Voltage(Dc):2.5V, Capacitor Case/Package:Radial Leaded, Esr:0.007Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RS80E821MDN1JT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4170 | Buy Now |
DISTI #
79R0718
|
Newark | Capacitor Alum Elec, 820Uf, 2.5V, 20%, Radial, Full Reel, Capacitance:820Μf, Voltage(Dc):2.5V, Capacitor Case/Package:Radial Leaded, Esr:0.007Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RS80E821MDN1JT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.3060 | Buy Now |
DISTI #
493-4034-1-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 2.5V T/H Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5436 In Stock |
|
$0.2335 / $0.8300 | Buy Now |
DISTI #
647-RS80E821MDN1JT
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 820uF 2.5 Volts 20% RoHS: Compliant | 3698 |
|
$0.2280 / $0.8300 | Buy Now |
|
Quest Components | CAP,AL2O3,820UF,2.5VDC,20% -TOL,20% +TOL | 50 |
|
$0.3330 / $0.4995 | Buy Now |
DISTI #
RS80E821MDN1JT
|
TTI | Aluminum Organic Polymer Capacitors 820uF 2.5 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.2260 / $0.2430 | Buy Now |
DISTI #
RS80E821MDN1JT
|
Avnet Abacus | Aluminum Polymer Capacitor, 820 uF, 2.5 V, � 20%, Radial Leaded, Through Hole (Alt: RS80E821MDN1JT) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RS80E821MDN1JT
RS80E821MDN1JT CAD Models
RS80E821MDN1JT Part Data Attributes
|
RS80E821MDN1JT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RS80E821MDN1JT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.512 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RS80E821MDN1JT
This table gives cross-reference parts and alternative options found for RS80E821MDN1JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS80E821MDN1JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-2R5RE821M-S8R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 820uF | Nichicon Corporation | RS80E821MDN1JT vs FP-2R5RE821M-S8R |
A750EK827M0EAAE007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RS80E821MDN1JT vs A750EK827M0EAAE007 |
A750EK827M0EEAE007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RS80E821MDN1JT vs A750EK827M0EEAE007 |