Part Details for RS80J681MCN1 by Nichicon Corporation
Overview of RS80J681MCN1 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RS80J681MCN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4829
|
Newark | Polymer - Fpcap/ Bulk |Nichicon RS80J681MCN1 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 | Buy Now |
DISTI #
493-14291-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 6.3V T/H Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2722 / $0.8500 | Buy Now |
DISTI #
647-RS80J681MCN1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 680uF 6.3V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.2630 / $0.2730 | Order Now |
|
Future Electronics | Aluminum Organic Polymer Capacitors 680uF 6.3V 20% RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$0.2650 / $0.3050 | Buy Now |
Part Details for RS80J681MCN1
RS80J681MCN1 CAD Models
RS80J681MCN1 Part Data Attributes
|
RS80J681MCN1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RS80J681MCN1
Nichicon Corporation
CAP ALUM POLY 680UF 20% 7.2V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Leakage Current | 1.071 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 470 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RS80J681MCN1
This table gives cross-reference parts and alternative options found for RS80J681MCN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS80J681MCN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-6R3RE681M-S8R-H | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER | Nichicon Corporation | RS80J681MCN1 vs FP-6R3RE681M-S8R-H |