There are no models available for this part yet.
Overview of RS80J681MCN1JT by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RS80J681MCN1JT by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ4830
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RS80J681MCN1JT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 / $0.2940 | Buy Now | |
DISTI #
RS80J681MCN1JT-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 6.3V TH Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2870 | Buy Now | |
DISTI #
647-RS80J681MCN1JT
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% Radial Leaded Poly RoHS: Compliant | 649 |
|
$0.2520 / $0.8400 | Buy Now | |
DISTI #
RS80J681MCN1JT
|
Avnet Abacus | Aluminum Polymer Capacitor, 680 uF, 6.3 V, � 20%, Radial Leaded, Through Hole (Alt: RS80J681MCN1JT) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RS80J681MCN1JT by Nichicon Corporation
Part Data Attributes for RS80J681MCN1JT by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
8 mΩ
|
Leakage Current
|
1.071 mA
|
Length
|
8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
470 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RS80J681MCN1JT
This table gives cross-reference parts and alternative options found for RS80J681MCN1JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS80J681MCN1JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-6R3RE681M-S8JT-H | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | Nichicon Corporation | RS80J681MCN1JT vs FP-6R3RE681M-S8JT-H |
FP-6R3RE681M-S8R-H | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER | Nichicon Corporation | RS80J681MCN1JT vs FP-6R3RE681M-S8R-H |