Part Details for RS80J681MCN1PX by Nichicon Corporation
Overview of RS80J681MCN1PX by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RS80J681MCN1PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4831
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RS80J681MCN1PX RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.2740 | Buy Now |
DISTI #
RS80J681MCN1PX-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 6.3V TH Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2674 | Buy Now |
DISTI #
647-RS80J681MCN1PX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors | 0 |
|
$0.2510 / $0.6700 | Order Now |
Part Details for RS80J681MCN1PX
RS80J681MCN1PX CAD Models
RS80J681MCN1PX Part Data Attributes
|
RS80J681MCN1PX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RS80J681MCN1PX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |