Resistors
RSA-50-50
Description: RES CHAS MNT 0.001 OHM .25% 2.5W

Overview of RSA-50-50 by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RSA-50-50 by Riedon

Part # Manufacturer Description Stock Price Buy
DISTI # 118-RSA-50-50-ND
DigiKey RES CHAS MNT 0.001 OHM .25% 2.5W Min Qty: 1 Lead time: 6 Weeks Container: Bulk 62
In Stock
  • 1 $27.1300
  • 10 $17.1630
  • 25 $14.5764
  • 50 $12.9848
  • 100 $12.7250
$12.7250 / $27.1300 Buy Now

CAD Models for RSA-50-50 by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSA-50-50 by Riedon

RSA-50-50
Riedon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Riedon
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Package Height
43.2 mm
Package Length
50.8 mm
Package Style
Chassis Mount
Package Width
31.8 mm
Resistance
0.001 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL STRIP
Terminal Shape
BINDING POST
Tolerance
0.25%
Want to compare parts?
  1. RSA-50-50
    Riedon
    RES CHAS MNT 0.001 OHM .25% 2.5W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSA-50-50 by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSA-50-50 by Riedon

Select Manufacturer
Which Manufacturer of RSA-50-50 would you like to use for your alert(s)?
  • Please alert me when RSA-50-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSA-50-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSA-50-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSA-50-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSA-50-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSA-50-50 by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: