There are no models available for this part yet.
Overview of RSA3030 by Rigol Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RSA3030 by Rigol Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AM0242
|
Newark | Spectrum Analyzer, Bench, 9Khz-3Ghz, Spectrum Analyzer Type:Bench, Product Range:Rsa3000 Series, Test Frequency Range:9Khz To 3Ghz, External Height:224Mm, External Width:410Mm, External Depth:135Mm, Weight:4.65Kg, Plug Type:- Rohs Compliant: Yes |Rigol RSA3030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,399.0000 | Buy Now | |
DISTI #
71234378
|
RS | 3.0 GHz Real-Time Spectrum Analyzer | RIGOL Technologies RSA3030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,038.9900 | RFQ | |
DISTI #
32329.1
|
TestEquity LLC | RIGOL RSA3030 RF Real-Time Spectrum Analyzer, 3 GHz, 10 MHz RTBW, 40 MHz Upgradable, RSA3000 Series | 0 |
|
$3,399.0000 | Buy Now |