Part Details for RSA3030E-TG by Rigol Technologies
Overview of RSA3030E-TG by Rigol Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSA3030E-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71865832
|
RS | Spectrum Analyzer, 3.0 GHz Real-Time w/10MHz RTBW and Tracking Generator | RIGOL Technologies RSA3030E-TG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,699.0000 | RFQ |
DISTI #
32331.1
|
TestEquity LLC | RIGOL RSA3030E-TG RF Real-Time Spectrum Analyzer, 3 GHz, 10 MHz RTBW and Tracking Generator, RSA3000E Series | 0 |
|
$3,699.0000 | Buy Now |