Part Details for RSA3030E by Rigol Technologies
Overview of RSA3030E by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSA3030E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2211-RSA3030ETB-ND
|
DigiKey | 3.0 GHz Real-Time Spectrum Analy Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
3 In Stock |
|
$3,299.0000 | Buy Now |
DISTI #
71865831
|
RS | Spectrum Analyzer, 3.0 GHz Real-Time w/10MHz Real time Band width | RIGOL Technologies RSA3030E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,299.0000 | RFQ |
DISTI #
32330.1
|
TestEquity LLC | RIGOL RSA3030E RF Real-Time Spectrum Analyzer, 3 GHz, 10 MHz RTBW, RSA3000E Series | 0 |
|
$3,299.0000 | Buy Now |