Part Details for RSA3030N-OCXO by Rigol Technologies
Overview of RSA3030N-OCXO by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5711AC-KW-33E-10.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AC-KW-33N-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AICKW-33E-27.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO |
Price & Stock for RSA3030N-OCXO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0247
|
Newark | Spectrum Analyzer, Bench, 9Khz-3Ghz, Spectrum Analyzer Type:Bench, Product Range:Rsa3000 Series, Test Frequency Range:9Khz To 3Ghz, External Height:224Mm, External Width:410Mm, External Depth:135Mm, Weight:4.95Kg, Plug Type:- Rohs Compliant: Yes |Rigol RSA3030N-OCXO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,608.0000 | Buy Now |
DISTI #
74166145
|
RS | RSA3000 Series 3 GHz Real-Time Spectrum Analyzer with Tracking Generator | RIGOL Technologies RSA3030N-OCXO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7,040.4300 | RFQ |
DISTI #
44724.1
|
TestEquity LLC | RIGOL RSA3030N-OCXO RF Real-Time Spectrum Analyzer, 3GHz, 10MHz RTBW, OCXO Clock, RSA3000N Series | 0 |
|
$5,608.0000 | Buy Now |