Part Details for RSA3030N by Rigol Technologies
Overview of RSA3030N by Rigol Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSA3030N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0246
|
Newark | Spectrum Analyzer, Bench, 9Khz-3Ghz, Spectrum Analyzer Type:Bench, Product Range:Rsa3000 Series, Test Frequency Range:9Khz To 3Ghz, External Height:224Mm, External Width:410Mm, External Depth:135Mm, Weight:4.95Kg, Plug Type:- Rohs Compliant: Yes |Rigol RSA3030N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,929.0000 | Buy Now |
DISTI #
2211-RSA3030N-ND
|
DigiKey | Engineers integrating WiFi, Blue Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$4,929.0000 | Buy Now |
DISTI #
74166144
|
RS | Real-Time Spectrum Analyzer w/10MHz RTBW - VNA Capable, 3.0 GHz | RIGOL Technologies RSA3030N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4,978.2900 | RFQ |
DISTI #
32332.1
|
TestEquity LLC | RIGOL RSA3030N RF Real-Time Spectrum Analyzer, 3 GHz, 10 MHz RTBW, VNA Capable, RSA3000N Series | 1 |
|
$4,929.0000 | Buy Now |