Part Details for RSA3045N by Rigol Technologies
Overview of RSA3045N by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSA3045N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2211-RSA3045N-ND
|
DigiKey | RF ANLZ BENCH 10KHZ-4.5GHZ Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$6,999.0000 | Buy Now |
DISTI #
74166146
|
RS | Real-Time Spectrum Analyzer - w/10MHz RTBW - VNA Capable, 4.5 GHz | RIGOL Technologies RSA3045N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6,999.0000 | RFQ |
DISTI #
32335.1
|
TestEquity LLC | RIGOL RSA3045N RF Real-Time Spectrum Analyzer, 4.5 GHz, 10MHz RTBW, VNA Capable, RSA3000N Series | 0 |
|
$6,999.0000 | Buy Now |