Part Details for RSB5.6SMFHT2N by ROHM Semiconductor
Overview of RSB5.6SMFHT2N by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSB5.6SMFHT2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y6970
|
Newark | Esd Protection Device, Aec-Q101, Sod-523, Zener Voltage Vz Typ:5.6V, Power Dissipation Pd:150Mw, Diode Case Style:Sod-523, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Rohs Compliant: Yes |Rohm RSB5.6SMFHT2N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1020 / $0.3840 | Buy Now |
DISTI #
RSB5.6SMFHT2NCT-ND
|
DigiKey | TVS DIODE EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0703 / $0.4800 | Buy Now |
DISTI #
RSB5.6SMFHT2N
|
Avnet Americas | Diode Zener Dual Common Cathode 5.6V 150mW 2-Pin EMD T/R - Tape and Reel (Alt: RSB5.6SMFHT2N) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0678 / $0.0806 | Buy Now |
DISTI #
755-RSB5.6SMFHT2N
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4.76-6.44V 1mA SOD-523, EMD2 RoHS: Compliant | 0 |
|
$0.0700 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0728 | Buy Now |
Part Details for RSB5.6SMFHT2N
RSB5.6SMFHT2N CAD Models
RSB5.6SMFHT2N Part Data Attributes
|
RSB5.6SMFHT2N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB5.6SMFHT2N
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |