Part Details for RSBCC4150CZ00K by KEMET Corporation
Overview of RSBCC4150CZ00K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSBCC4150CZ00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8689
|
Newark | 1,5 Uf 50 Vv |Kemet RSBCC4150CZ00K RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.2930 | Buy Now |
DISTI #
80-SBCC4150CZ00K
|
Mouser Electronics | Film Capacitors 50V 1.5 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2700 | Order Now |