-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3893
|
Newark | Cap, Film, 2.2Uf, 50V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet RSBCC4220AA10K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 432 |
|
$0.4030 / $0.5130 | Buy Now |
DISTI #
399-RSBCC4220AA10K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 10000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3703 | Buy Now |
DISTI #
RSBCC4220AA10K
|
TTI | Film Capacitors 2.2 UF 50 VV RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.3700 | Buy Now |
DISTI #
RSBCC4220AA10K
|
Avnet Abacus | (Alt: RSBCC4220AA10K) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBCC4220AA10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBCC4220AA10K
KEMET Corporation
Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |