RSBCC4220Z310J
KEMET Corporation
Description: Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 2824,

Overview of RSBCC4220Z310J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for RSBCC4220Z310J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC8700
Newark 2,2 Ufv 5V |Kemet RSBCC4220Z310J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4180
  • 2,500 $0.3820
$0.3820 / $0.4180 Buy Now
DISTI # 399-RSBCC4220Z310J-ND
DigiKey CAP FILM RAD POLYPROP Min Qty: 10000 Lead time: 31 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.3655
$0.3655 Buy Now

CAD Models for RSBCC4220Z310J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSBCC4220Z310J by KEMET Corporation

RSBCC4220Z310J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
11 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
30 V
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. RSBCC4220Z310J
    KEMET Corporation
    Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 2824,
    VS

Alternate Parts for RSBCC4220Z310J

This table gives cross-reference parts and alternative options found for RSBCC4220Z310J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBCC4220Z310J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F622JT225J050L Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824 KEMET Corporation RSBCC4220Z310J vs F622JT225J050L
F622JT225J050R Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824 KEMET Corporation RSBCC4220Z310J vs F622JT225J050R
SBCC4220JB10J Film Capacitor, KEMET Corporation RSBCC4220Z310J vs SBCC4220JB10J
SBCC4220JA10J Film Capacitor, KEMET Corporation RSBCC4220Z310J vs SBCC4220JA10J
SBCC4220Z310J Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 2824, KEMET Corporation RSBCC4220Z310J vs SBCC4220Z310J
F622JT225J050A Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824 KEMET Corporation RSBCC4220Z310J vs F622JT225J050A
RSBCC4220JA10J Film Capacitor, KEMET Corporation RSBCC4220Z310J vs RSBCC4220JA10J
RSBCC4220JH10J Film Capacitor, KEMET Corporation RSBCC4220Z310J vs RSBCC4220JH10J
SBCC4220DQ10J Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 2824, KEMET Corporation RSBCC4220Z310J vs SBCC4220DQ10J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSBCC4220Z310J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSBCC4220Z310J by KEMET Corporation

Select Manufacturer
Which Manufacturer of RSBCC4220Z310J would you like to use for your alert(s)?
  • Please alert me when RSBCC4220Z310J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSBCC4220Z310J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSBCC4220Z310J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSBCC4220Z310J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSBCC4220Z310J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSBCC4220Z310J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: