RSBCC4220Z310M
KEMET Corporation
Description: Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 2.2uF, 2824,

Overview of RSBCC4220Z310M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

CAD Models for RSBCC4220Z310M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSBCC4220Z310M by KEMET Corporation

RSBCC4220Z310M
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
11 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
30 V
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. RSBCC4220Z310M
    KEMET Corporation
    Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 2.2uF, 2824,
    VS

Alternate Parts for RSBCC4220Z310M

This table gives cross-reference parts and alternative options found for RSBCC4220Z310M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBCC4220Z310M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSBCC4220JC10M Film Capacitor, KEMET Corporation RSBCC4220Z310M vs RSBCC4220JC10M
SBCC4220JA10M Film Capacitor, KEMET Corporation RSBCC4220Z310M vs SBCC4220JA10M
F622JT225M050L Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 2.2uF, Through Hole Mount, 2824, RADIAL LEADED KEMET Corporation RSBCC4220Z310M vs F622JT225M050L
RSBCC4220DQ10M Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 2.2uF, 2824, KEMET Corporation RSBCC4220Z310M vs RSBCC4220DQ10M
SBCC4220AA10M Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 2.2uF, 2824, KEMET Corporation RSBCC4220Z310M vs SBCC4220AA10M
F622JT225M050R Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 2.2uF, Through Hole Mount, 2824, RADIAL LEADED KEMET Corporation RSBCC4220Z310M vs F622JT225M050R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSBCC4220Z310M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSBCC4220Z310M by KEMET Corporation

Select Manufacturer
Which Manufacturer of RSBCC4220Z310M would you like to use for your alert(s)?
  • Please alert me when RSBCC4220Z310M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSBCC4220Z310M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSBCC4220Z310M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSBCC4220Z310M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSBCC4220Z310M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSBCC4220Z310M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: