RSBDC3100CK00M
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810,

Overview of RSBDC3100CK00M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for RSBDC3100CK00M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC8707
Newark 0,1 U 63V |Kemet RSBDC3100CK00M RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1380
  • 5,000 $0.1220
  • 10,000 $0.1000
  • 20,000 $0.0870
  • 30,000 $0.0810
  • 50,000 $0.0700
$0.0700 / $0.1380 Buy Now
DISTI # 399-RSBDC3100CK00MTR-ND
DigiKey CAP FILM RAD POLYPROP Min Qty: 52500 Lead time: 31 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 52,500 $0.0766
$0.0766 Buy Now
DISTI # 80-RSBDC3100CK00M
Mouser Electronics Film Capacitors 63V 0.1 uF 125C 20% LS=5 mm AEC-Q200 RoHS: Compliant 0
  • 2,500 $0.0820
  • 52,500 $0.0820
$0.0820 Order Now

CAD Models for RSBDC3100CK00M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSBDC3100CK00M by KEMET Corporation

RSBDC3100CK00M
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. RSBDC3100CK00M
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810,
    VS

Alternate Parts for RSBDC3100CK00M

This table gives cross-reference parts and alternative options found for RSBDC3100CK00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBDC3100CK00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSBDC3100AA00M Film Capacitor, Polyester, 63V, 0.1uF, 2810 KEMET Corporation RSBDC3100CK00M vs RSBDC3100AA00M
SBDC3100JC00M Film Capacitor, KEMET Corporation RSBDC3100CK00M vs SBDC3100JC00M
RSBDC3100JB00M Film Capacitor, KEMET Corporation RSBDC3100CK00M vs RSBDC3100JB00M
F622JF104M063A Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation RSBDC3100CK00M vs F622JF104M063A
SBDC3100CK00M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810, KEMET Corporation RSBDC3100CK00M vs SBDC3100CK00M
RSBDC3100JC00M Film Capacitor, KEMET Corporation RSBDC3100CK00M vs RSBDC3100JC00M
F622JF104M063C Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation RSBDC3100CK00M vs F622JF104M063C
C241J104M20A201 Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Xiamen Faratronic Co Ltd RSBDC3100CK00M vs C241J104M20A201
F622JF104M063R Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation RSBDC3100CK00M vs F622JF104M063R
SBDC3100DQ00M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810, KEMET Corporation RSBDC3100CK00M vs SBDC3100DQ00M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSBDC3100CK00M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSBDC3100CK00M by KEMET Corporation

Select Manufacturer
Which Manufacturer of RSBDC3100CK00M would you like to use for your alert(s)?
  • Please alert me when RSBDC3100CK00M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSBDC3100CK00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSBDC3100CK00M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSBDC3100CK00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSBDC3100CK00M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSBDC3100CK00M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: