-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8712
|
Newark | 0,1 U 63V |Kemet RSBDC3100JA00J RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
399-RSBDC3100JA00J-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 51000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBDC3100JA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBDC3100JA00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBDC3100JA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBDC3100JA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBDC3100JC00J | Film Capacitor, | KEMET Corporation | RSBDC3100JA00J vs SBDC3100JC00J |
F622JF104J063ALL0L | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.1uF, 2810 | KEMET Corporation | RSBDC3100JA00J vs F622JF104J063ALL0L |
SBDC3100JH00J | Film Capacitor, | KEMET Corporation | RSBDC3100JA00J vs SBDC3100JH00J |
SBDC3100JA00J | Film Capacitor, | KEMET Corporation | RSBDC3100JA00J vs SBDC3100JA00J |
185104J63RAA-F | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBDC3100JA00J vs 185104J63RAA-F |
C241J104J20A201 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBDC3100JA00J vs C241J104J20A201 |
BFC247076104 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | RSBDC3100JA00J vs BFC247076104 |
RSBDC3100JH00J | Film Capacitor, | KEMET Corporation | RSBDC3100JA00J vs RSBDC3100JH00J |
BFC247076104 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RSBDC3100JA00J vs BFC247076104 |
F622JF104J063C | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.1uF, 2810 | KEMET Corporation | RSBDC3100JA00J vs F622JF104J063C |