Part Details for RSBDC3100SH00J by KEMET Corporation
Overview of RSBDC3100SH00J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSBDC3100SH00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8716
|
Newark | 0,1 U 63V |Kemet RSBDC3100SH00J RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 | Buy Now |
DISTI #
80-RSBDC3100SH00J
|
Mouser Electronics | Film Capacitors 63V 0.1 uF 125C 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0670 | Order Now |