-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.15uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8731
|
Newark | 0,15 U 63V |Kemet RSBDC3150DQ00J RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 | Buy Now |
DISTI #
399-RSBDC3150DQ00JTB-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 52500 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0684 | Buy Now |
DISTI #
80-RSBDC3150DQ00J
|
Mouser Electronics | Film Capacitors 63V 0.15 uF 125C 5% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0760 | Order Now |
DISTI #
RSBDC3150DQ00J
|
Avnet Abacus | Film Capacitor, 0.15 uF, 40 V, 63 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBDC3150DQ00J) RoHS: Compliant Min Qty: 52500 Package Multiple: 3500 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBDC3150DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBDC3150DQ00J
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.15uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBDC3150DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBDC3150DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBDC3150CK00J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.15uF, 2810, | KEMET Corporation | RSBDC3150DQ00J vs SBDC3150CK00J |
RSBDC3150JA00J | Film Capacitor, | KEMET Corporation | RSBDC3150DQ00J vs RSBDC3150JA00J |
RSBDC3150CK00J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.15uF, 2810, | KEMET Corporation | RSBDC3150DQ00J vs RSBDC3150CK00J |
F622JF154J063L | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.15uF, 2810 | KEMET Corporation | RSBDC3150DQ00J vs F622JF154J063L |
SBDC3150JC00J | Film Capacitor, | KEMET Corporation | RSBDC3150DQ00J vs SBDC3150JC00J |
SBDC3150JH00J | Film Capacitor, | KEMET Corporation | RSBDC3150DQ00J vs SBDC3150JH00J |
RSBDC3150JC00J | Film Capacitor, | KEMET Corporation | RSBDC3150DQ00J vs RSBDC3150JC00J |
SBDC3150DQ00J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.15uF, 2810, | KEMET Corporation | RSBDC3150DQ00J vs SBDC3150DQ00J |
F622JF154J063R | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.15uF, 2810 | KEMET Corporation | RSBDC3150DQ00J vs F622JF154J063R |
RSBDC3150AA00J | Film Capacitor, Polyester, 63V, 0.15uF, 2810 | KEMET Corporation | RSBDC3150DQ00J vs RSBDC3150AA00J |