-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3897
|
Newark | Cap, Film, 0.15Uf, 63V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.15µf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet RSBDC3150Z300K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2744 |
|
$0.0530 | Buy Now |
DISTI #
399-RSBDC3150Z300K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 52000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0875 | Buy Now |
DISTI #
53327978
|
Verical | Cap Film 0.15uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk Min Qty: 944 Package Multiple: 1 | Americas - 2744 |
|
$0.0752 / $0.0801 | Buy Now |
DISTI #
RSBDC3150Z300K
|
TTI | Film Capacitors .15UF 63V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 52000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.1010 | Buy Now |
DISTI #
RSBDC3150Z300K
|
Avnet Abacus | Film Capacitor, 0.15 uF, 40 V, 63 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBDC3150Z300K) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBDC3150Z300K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBDC3150Z300K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBDC3150Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBDC3150Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBDC3150JH00K | Film Capacitor, | KEMET Corporation | RSBDC3150Z300K vs RSBDC3150JH00K |
RSBDC3150JA00K | Film Capacitor, | KEMET Corporation | RSBDC3150Z300K vs RSBDC3150JA00K |
SBDC3150CK00K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, 2810, | KEMET Corporation | RSBDC3150Z300K vs SBDC3150CK00K |
RSBDC3150AA00K | Film Capacitor, Polyester, 63V, 0.15uF, 2810 | KEMET Corporation | RSBDC3150Z300K vs RSBDC3150AA00K |
F622JF154K063A | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | RSBDC3150Z300K vs F622JF154K063A |
F622JF154K063R | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | RSBDC3150Z300K vs F622JF154K063R |
F622JF154K063L | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | RSBDC3150Z300K vs F622JF154K063L |
SBDC3150Z300K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, 2810, | KEMET Corporation | RSBDC3150Z300K vs SBDC3150Z300K |
RSBDC3150JC00K | Film Capacitor, | KEMET Corporation | RSBDC3150Z300K vs RSBDC3150JC00K |
RSBDC3150DQ00K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, 2810, | KEMET Corporation | RSBDC3150Z300K vs RSBDC3150DQ00K |