There are no models available for this part yet.
Overview of RSBDC4100ZF00M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RSBDC4100ZF00M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC8820
|
Newark | 1 U 63V |Kemet RSBDC4100ZF00M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3550 | Buy Now | |
DISTI #
80-RSBDC4100ZF00M
|
Mouser Electronics | Film Capacitors 63V 1 uF 125C 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2890 | Order Now |