-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8833
|
Newark | 1,5 U 63V |Kemet RSBDC4150JC10J RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.2960 | Buy Now |
DISTI #
399-RSBDC4150JC10J-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 11200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2634 | Buy Now |
DISTI #
80-RSBDC4150JC10J
|
Mouser Electronics | Film Capacitors 63V 1.5 uF 125C 5% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2730 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBDC4150JC10J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBDC4150JC10J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for RSBDC4150JC10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBDC4150JC10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JT155J063ALL0L | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 1.5uF, 2824 | KEMET Corporation | RSBDC4150JC10J vs F622JT155J063ALL0L |
SBDC4150JB10J | Film Capacitor, | KEMET Corporation | RSBDC4150JC10J vs SBDC4150JB10J |
SBDC4150JH10J | Film Capacitor, | KEMET Corporation | RSBDC4150JC10J vs SBDC4150JH10J |
RSBDC4150AA10J | Film Capacitor, Polyester, 63V, 1.5uF, 2824 | KEMET Corporation | RSBDC4150JC10J vs RSBDC4150AA10J |
RSBDC4150Z310J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, 2824, | KEMET Corporation | RSBDC4150JC10J vs RSBDC4150Z310J |
F622JT155J063A | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 1.5uF, 2824 | KEMET Corporation | RSBDC4150JC10J vs F622JT155J063A |
SBDC4150Z310J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, 2824, | KEMET Corporation | RSBDC4150JC10J vs SBDC4150Z310J |
SBDC4150DQ10J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, 2824, | KEMET Corporation | RSBDC4150JC10J vs SBDC4150DQ10J |
RSBDC4150JB10J | Film Capacitor, | KEMET Corporation | RSBDC4150JC10J vs RSBDC4150JB10J |
F622JT155J063C | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 1.5uF, 2824 | KEMET Corporation | RSBDC4150JC10J vs F622JT155J063C |