RSBDC4470DQ20M
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED

Overview of RSBDC4470DQ20M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for RSBDC4470DQ20M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ3296
Newark Film Capacitor |Kemet RSBDC4470DQ20M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3700
  • 10 $1.0600
  • 25 $0.9720
  • 50 $0.8820
  • 100 $0.7800
  • 500 $0.6800
$0.6800 / $1.3700 Buy Now
DISTI # 2266-RSBDC4470DQ20M-ND
DigiKey FILM CAPACITOR Min Qty: 132 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 10162
In Stock
  • 132 $0.5400
  • 924 $0.4900
$0.4900 / $0.5400 Buy Now
DISTI # 399-RSBDC4470DQ20M-ND
DigiKey CAP FILM RAD POLYPROP Lead time: 31 Weeks Container: Box Temporarily Out of Stock
Buy Now
DISTI # RSBDC4470DQ20M
Avnet Americas Capacitor, Film, Through Hole, RSB Series, 63VDC, 5mm Lead Spacing, 4.7 uF, 7.2x13.0x7.2mm, ±20% Tol, Automotive Grade, Ammo 1150 - Boxed Product (Development Kits) (Alt: RSBDC4470DQ20M) RoHS: Compliant Min Qty: 5750 Package Multiple: 1150 Lead time: 52 Weeks, 0 Days Container: Box 0
RFQ
Onlinecomponents.com   RoHS: Compliant 10162 Partner Stock
  • 132 $0.5165
  • 900 $0.4906
  • 3,000 $0.4777
$0.4777 / $0.5165 Buy Now
Chip 1 Exchange INSTOCK 13373
RFQ

CAD Models for RSBDC4470DQ20M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSBDC4470DQ20M by KEMET Corporation

RSBDC4470DQ20M
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
52 Weeks
Samacsys Manufacturer
KEMET
Capacitance
4.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
13 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
7.2 mm
Want to compare parts?
  1. RSBDC4470DQ20M
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for RSBDC4470DQ20M

This table gives cross-reference parts and alternative options found for RSBDC4470DQ20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBDC4470DQ20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSBDC4470Z320M Film Capacitor, KEMET Corporation RSBDC4470DQ20M vs RSBDC4470Z320M
SBDC4470JA20M Film Capacitor, KEMET Corporation RSBDC4470DQ20M vs SBDC4470JA20M
SBDC4470Z320M Film Capacitor, KEMET Corporation RSBDC4470DQ20M vs SBDC4470Z320M
RSBDC4470JA20M Film Capacitor, KEMET Corporation RSBDC4470DQ20M vs RSBDC4470JA20M
SBDC4470CK20M Film Capacitor, KEMET Corporation RSBDC4470DQ20M vs SBDC4470CK20M
RSBDC4470JC20M Film Capacitor, KEMET Corporation RSBDC4470DQ20M vs RSBDC4470JC20M
SBDC4470DQ20M Film Capacitor, KEMET Corporation RSBDC4470DQ20M vs SBDC4470DQ20M
RSBDC4470JB20M Film Capacitor, KEMET Corporation RSBDC4470DQ20M vs RSBDC4470JB20M
SBDC4470JB20M Film Capacitor, KEMET Corporation RSBDC4470DQ20M vs SBDC4470JB20M
SBDC4470AA20M Film Capacitor, KEMET Corporation RSBDC4470DQ20M vs SBDC4470AA20M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSBDC4470DQ20M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSBDC4470DQ20M by KEMET Corporation

Select Manufacturer
Which Manufacturer of RSBDC4470DQ20M would you like to use for your alert(s)?
  • Please alert me when RSBDC4470DQ20M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSBDC4470DQ20M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSBDC4470DQ20M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSBDC4470DQ20M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSBDC4470DQ20M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSBDC4470DQ20M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: