Part Details for RSBEC0100ZA00M by KEMET Corporation
Overview of RSBEC0100ZA00M by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSBEC0100ZA00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8840
|
Newark | 100 Pf0 Vdcv |Kemet RSBEC0100ZA00M RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
399-RSBEC0100ZA00M-ND
|
DigiKey | CAP FILM 100PF 20% 100VDC RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Box |
835 In Stock |
|
$0.0981 / $0.3200 | Buy Now |
DISTI #
80-RSBEC0100ZA00M
|
Mouser Electronics | Film Capacitors 100V 100 pF 125C 20% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1260 / $0.3000 | Order Now |
DISTI #
26425101
|
Verical | Cap Film 100pF 100V PET 20%( Radial Stacked 125°C Automotive Bag RoHS: Compliant Min Qty: 1001 Package Multiple: 1 Date Code: 1615 | Americas - 47647 |
|
$0.0154 / $0.0157 | Buy Now |
DISTI #
RSBEC0100ZA00M
|
TTI | Film Capacitors 100V 100 pF 125C 20% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50400 Package Multiple: 2800 Container: Bulk | Americas - 0 |
|
$0.1300 | Buy Now |
DISTI #
C1S408402131878
|
Chip1Stop | Cap Film 100pF 100V PET 20% Radial Stacked 125C Automotive Bag | 47647 |
|
$0.0155 / $0.0157 | Buy Now |