-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8905
|
Newark | 0,022U 100V |Kemet RSBEC2220CK00J RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1350 | Buy Now |
DISTI #
399-RSBEC2220CK00JTR-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 52500 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0748 | Buy Now |
DISTI #
80-RSBEC2220CK00J
|
Mouser Electronics | Film Capacitors 100V 0.022 uF 125C 5% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0800 | Order Now |
DISTI #
RSBEC2220CK00J
|
Avnet Abacus | Film Capacitor, 0.022 uF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: RSBEC2220CK00J) RoHS: Compliant Min Qty: 52500 Package Multiple: 2500 Lead time: 46 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBEC2220CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBEC2220CK00J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBEC2220CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC2220CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247086223 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | RSBEC2220CK00J vs BFC247086223 |
C242A223J20C000 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBEC2220CK00J vs C242A223J20C000 |
RSBEC2220DQ00J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | KEMET Corporation | RSBEC2220CK00J vs RSBEC2220DQ00J |
SBEC2220JC00J | Film Capacitor, | KEMET Corporation | RSBEC2220CK00J vs SBEC2220JC00J |
185223J100RAA-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC2220CK00J vs 185223J100RAA-F |
RSBEC2220AA00J | Film Capacitor, Polyester, 100V, 0.022uF, 2810 | KEMET Corporation | RSBEC2220CK00J vs RSBEC2220AA00J |
RSBEC2220Z300J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | KEMET Corporation | RSBEC2220CK00J vs RSBEC2220Z300J |
SBEC2220JB00J | Film Capacitor, | KEMET Corporation | RSBEC2220CK00J vs SBEC2220JB00J |
RSBEC2220JH00J | Film Capacitor, | KEMET Corporation | RSBEC2220CK00J vs RSBEC2220JH00J |
RSBEC2220JC00J | Film Capacitor, | KEMET Corporation | RSBEC2220CK00J vs RSBEC2220JC00J |