-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.033uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3917
|
Newark | Cap, Film, 0.033Uf, 100V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet RSBEC2330AA00K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2410 |
|
$0.0430 | Buy Now |
DISTI #
399-RSBEC2330AA00K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 51000 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0745 | Buy Now |
DISTI #
RSBEC2330AA00K
|
Avnet Abacus | Film Capacitor, 0.033 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBEC2330AA00K) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 6 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2915791
|
element14 Asia-Pacific | CAP, FILM, 0.033UF, 100V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 2410 |
|
$0.0969 / $0.1989 | Buy Now |
DISTI #
2915791
|
Farnell | CAP, FILM, 0.033UF, 100V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 2410 |
|
$0.0842 / $0.3584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBEC2330AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBEC2330AA00K
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.033uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |