Part Details for RSBEC2330CK00J by KEMET Corporation
Overview of RSBEC2330CK00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for RSBEC2330CK00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSBEC2330CK00J
|
Avnet Abacus | Film Capacitor, 0.033 uF, 63 V, 100 V, � 5%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: RSBEC2330CK00J) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 46 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RSBEC2330CK00J
RSBEC2330CK00J CAD Models
RSBEC2330CK00J Part Data Attributes
|
RSBEC2330CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBEC2330CK00J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for RSBEC2330CK00J
This table gives cross-reference parts and alternative options found for RSBEC2330CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC2330CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JF333J100L | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.033uF, 2810 | KEMET Corporation | RSBEC2330CK00J vs F622JF333J100L |
F622JF333J100A | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.033uF, 2810 | KEMET Corporation | RSBEC2330CK00J vs F622JF333J100A |
C242A333J20C000 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBEC2330CK00J vs C242A333J20C000 |
RSBEC2330JH00J | Film Capacitor, | KEMET Corporation | RSBEC2330CK00J vs RSBEC2330JH00J |
F622JF333J100R | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.033uF, 2810 | KEMET Corporation | RSBEC2330CK00J vs F622JF333J100R |
185333J100ACB-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC2330CK00J vs 185333J100ACB-F |
SBEC2330DQ00J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, 2810, | KEMET Corporation | RSBEC2330CK00J vs SBEC2330DQ00J |
185333J100RCA-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC2330CK00J vs 185333J100RCA-F |
BFC247086333 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | RSBEC2330CK00J vs BFC247086333 |
C242A333J20A201 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBEC2330CK00J vs C242A333J20A201 |