-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3919
|
Newark | Cap, Film, 0.047Uf, 100V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet RSBEC2470AA00K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2554 |
|
$0.0480 | Buy Now |
DISTI #
399-RSBEC2470AA00K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 51000 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0790 | Buy Now |
DISTI #
80-RSBEC2470AA00K
|
Mouser Electronics | Film Capacitors 100V 0.047 uF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0790 | Order Now |
DISTI #
53327857
|
Verical | Cap Film 0.047uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive AEC-Q200 Bulk Min Qty: 1042 Package Multiple: 1 | Americas - 2554 |
|
$0.0585 | Buy Now |
DISTI #
RSBEC2470AA00K
|
TTI | Film Capacitors 100V 0.047 uF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 51000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.0780 | Buy Now |
DISTI #
RSBEC2470AA00K
|
Avnet Abacus | Film Capacitor, 0.047 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBEC2470AA00K) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 6 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2915793
|
element14 Asia-Pacific | CAP, FILM, 0.047UF, 100V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 2554 |
|
$0.1039 / $0.2145 | Buy Now |
DISTI #
2915793
|
Farnell | CAP, FILM, 0.047UF, 100V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 72 Weeks, 6 Days Container: Each | 2554 |
|
$0.1258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBEC2470AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBEC2470AA00K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |