Part Details for RSBEC3150CK00K by KEMET Corporation
Overview of RSBEC3150CK00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for RSBEC3150CK00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSBEC3150CK00K
|
Avnet Abacus | Film Capacitor, 0.15 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: RSBEC3150CK00K) RoHS: Compliant Min Qty: 11200 Package Multiple: 1400 Lead time: 46 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RSBEC3150CK00K
RSBEC3150CK00K CAD Models
RSBEC3150CK00K Part Data Attributes
|
RSBEC3150CK00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBEC3150CK00K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for RSBEC3150CK00K
This table gives cross-reference parts and alternative options found for RSBEC3150CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC3150CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185154K100AFA-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC3150CK00K vs 185154K100AFA-F |
F622JM154K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | RSBEC3150CK00K vs F622JM154K100C |
185154K100AFB-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC3150CK00K vs 185154K100AFB-F |
SBEC3150JB00K | Film Capacitor, | KEMET Corporation | RSBEC3150CK00K vs SBEC3150JB00K |
168154K100F-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC3150CK00K vs 168154K100F-F |
RSBEC3150Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, 2818, | KEMET Corporation | RSBEC3150CK00K vs RSBEC3150Z300K |
SBEC3150AA00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, 2818, | KEMET Corporation | RSBEC3150CK00K vs SBEC3150AA00K |
F622JM154K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | RSBEC3150CK00K vs F622JM154K100L |
SBEC3150DQ00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, 2818, | KEMET Corporation | RSBEC3150CK00K vs SBEC3150DQ00K |
RSBEC3150DQ00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, 2818, | KEMET Corporation | RSBEC3150CK00K vs RSBEC3150DQ00K |