-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 0.022uF, 2814
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9076
|
Newark | 0,022 250V |Kemet RSBIC2220AA00J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 / $0.0980 | Buy Now |
DISTI #
399-RSBIC2220AA00J-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 30000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0745 | Buy Now |
DISTI #
RSBIC2220AA00J
|
Avnet Abacus | Film Capacitor, 0.022 uF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBIC2220AA00J) RoHS: Compliant Min Qty: 30000 Package Multiple: 2000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBIC2220AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBIC2220AA00J
KEMET Corporation
Film Capacitor, Polyester, 250V, 0.022uF, 2814
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for RSBIC2220AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBIC2220AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JG223J250A | Film Capacitor, Polyester, 250V, 400ppm/Cel TC, 0.022uF, 2814 | KEMET Corporation | RSBIC2220AA00J vs F622JG223J250A |
185223J250RCB-F | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBIC2220AA00J vs 185223J250RCB-F |
RSBIC2220JB00J | Film Capacitor, | KEMET Corporation | RSBIC2220AA00J vs RSBIC2220JB00J |
F622JG223J250R | Film Capacitor, Polyester, 250V, 400ppm/Cel TC, 0.022uF, 2814 | KEMET Corporation | RSBIC2220AA00J vs F622JG223J250R |
SBIC2220JH00J | Film Capacitor, | KEMET Corporation | RSBIC2220AA00J vs SBIC2220JH00J |
F622JG223J250C | Film Capacitor, Polyester, 250V, 400ppm/Cel TC, 0.022uF, 2814 | KEMET Corporation | RSBIC2220AA00J vs F622JG223J250C |
SBIC2220AA00J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | RSBIC2220AA00J vs SBIC2220AA00J |
SBIC2220Z300J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | RSBIC2220AA00J vs SBIC2220Z300J |
SBIC2220CK00J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | RSBIC2220AA00J vs SBIC2220CK00J |
RSBIC2220Z300J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | RSBIC2220AA00J vs RSBIC2220Z300J |