-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3947
|
Newark | Cap, Film, 0.022Uf, 250V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022µf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet RSBIC2220Z300K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2705 |
|
$0.0190 | Buy Now |
DISTI #
399-RSBIC2220Z300K-ND
|
DigiKey | CAP FILM 0.022UF 10% 250VDC RAD Min Qty: 30000 Lead time: 31 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0785 | Buy Now |
DISTI #
80-SBIC2220Z300K
|
Mouser Electronics | Film Capacitors 250V 0.022 uF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0940 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2680 Partner Stock |
|
$0.0943 / $0.1343 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3484 |
|
RFQ | |
DISTI #
RSBIC2220Z300K
|
Avnet Abacus | Film Capacitor, 0.022 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBIC2220Z300K) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBIC2220Z300K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBIC2220Z300K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for RSBIC2220Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBIC2220Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C242E223K20C000 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBIC2220Z300K vs C242E223K20C000 |
SBIC2220CK00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814, | KEMET Corporation | RSBIC2220Z300K vs SBIC2220CK00K |
SBIC2220AA00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814, | KEMET Corporation | RSBIC2220Z300K vs SBIC2220AA00K |
F622JG223K250L | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | RSBIC2220Z300K vs F622JG223K250L |
185223K250ACB-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBIC2220Z300K vs 185223K250ACB-F |
RSBIC2220CK00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814, | KEMET Corporation | RSBIC2220Z300K vs RSBIC2220CK00K |
F622JG223K250R | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | RSBIC2220Z300K vs F622JG223K250R |
RSBIC2220JC00K | Film Capacitor, | KEMET Corporation | RSBIC2220Z300K vs RSBIC2220JC00K |
RSBIC2220JB00K | Film Capacitor, | KEMET Corporation | RSBIC2220Z300K vs RSBIC2220JB00K |
SBIC2220DQ00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814, | KEMET Corporation | RSBIC2220Z300K vs SBIC2220DQ00K |