-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 0.1uF, 2820
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9123
|
Newark | 0,1 U 250V |Kemet RSBIC3100DQ00J Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 / $0.1920 | Buy Now |
DISTI #
399-RSBIC3100DQ00JTB-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 15300 Lead time: 45 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1773 | Buy Now |
DISTI #
80-RSBIC3100DQ00J
|
Mouser Electronics | Film Capacitors 250V 0.1 uF 125C 5% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1800 | Order Now |
DISTI #
RSBIC3100DQ00J
|
Richardson RFPD | FILM CAPACITOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
RSBIC3100DQ00J
|
Avnet Abacus | Film Capacitor, 0.1 uF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBIC3100DQ00J) RoHS: Compliant Min Qty: 15300 Package Multiple: 1700 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBIC3100DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBIC3100DQ00J
KEMET Corporation
Film Capacitor, Polyester, 250V, 0.1uF, 2820
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2820 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for RSBIC3100DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBIC3100DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JQ104J250ALL0L | Film Capacitor, Polyester, 250V, 400ppm/Cel TC, 0.1uF, 2820 | KEMET Corporation | RSBIC3100DQ00J vs F622JQ104J250ALL0L |