-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2818,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3972
|
Newark | Cap, Film, 0.022Uf, 400V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022Μf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):400V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet RSBMC2220Z300K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1910 |
|
$0.0710 | Buy Now |
DISTI #
399-RSBMC2220Z300K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 20000 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1161 | Buy Now |
DISTI #
52810020
|
Verical | Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive AEC-Q200 Bulk Min Qty: 705 Package Multiple: 1 | Americas - 1910 |
|
$0.1038 / $0.1073 | Buy Now |
DISTI #
RSBMC2220Z300K
|
Avnet Abacus | Film Capacitor, 0.022 uF, 200 V, 400 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBMC2220Z300K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 6 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2915841
|
element14 Asia-Pacific | CAP, FILM, 0.022UF, 400V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1910 |
|
$0.1548 / $0.3200 | Buy Now |
DISTI #
2915841
|
Farnell | CAP, FILM, 0.022UF, 400V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 1910 |
|
$0.1330 / $0.5697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBMC2220Z300K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBMC2220Z300K
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |