Part Details for RSBPC1180DQ00J by KEMET Corporation
Overview of RSBPC1180DQ00J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSBPC1180DQ00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9260
|
Newark | 1800 P 630V |Kemet RSBPC1180DQ00J RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
80-RSBPC1180DQ00J
|
Mouser Electronics | Film Capacitors 630V 0.0018 uF 125C 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1000 | Order Now |