Part Details for RSC-800-50 by Riedon
Overview of RSC-800-50 by Riedon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC-800-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-RSC-800-50-ND
|
DigiKey | PRECISION DC AMMETER SHUNT 1000 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$47.1000 / $77.6200 | Buy Now |
|
Bristol Electronics | 1412 |
|
RFQ |
Part Details for RSC-800-50
RSC-800-50 CAD Models
RSC-800-50 Part Data Attributes
|
RSC-800-50
Riedon
Buy Now
Datasheet
|
Compare Parts:
RSC-800-50
Riedon
Fixed Resistor, Metal Strip, 0.0000625ohm, 0.25% +/-Tol, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 54.6 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 63.5 mm | |
Resistance | 0.0000625 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Terminal Shape | BINDING POST | |
Tolerance | 0.25% |