There are no models available for this part yet.
Overview of RSC00E-A-400 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RSC00E-A-400 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-RSC00E-A-400-ND
|
DigiKey | RSC RECEPTACLE 3MM CABLE Min Qty: 15 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$304.2827 | Buy Now | |
DISTI #
RSC00E-A-400
|
Avnet Americas | Conn Fiber Optic Single Mode/Multimode RCP Crimp ST Panel Mount 3mm 0.25dB - Bulk (Alt: RSC00E-A-400) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-RSC00E-A-400
|
Mouser Electronics | Fiber Optic Connectors RSC RECEPTACLE 3MM CABLE RoHS: Compliant | 0 |
|
$331.6800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Container: Box | 0Box |
|
$302.9400 | Buy Now | ||
DISTI #
DCHRSC00E-A-400
|
Heilind Electronics | Americas - 0 in Stock |
|
$260.1468 / $500.3789 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$274.9800 / $753.1700 | Buy Now | ||
DISTI #
DCHRSC00E-A-400
|
Interstate Connecting Components | 0 |
|
$260.1468 / $500.3789 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$274.9800 / $753.1700 | Buy Now |
CAD Models for RSC00E-A-400 by TE Connectivity
Part Data Attributes for RSC00E-A-400 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PANEL MOUNTABLE, 62.5/125 UM; 85/125 UM; 100/140 UM; 200/230 UM; 200/280 UM ALSO AVAILABLE
|
Body/Shell Style
|
RECEPTACLE
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Fiber Size
|
200/300um
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mode
|
SINGLE/MULTI
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|