Part Details for RSC00E-B-200 by TE Connectivity
Overview of RSC00E-B-200 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC00E-B-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSC00E-B-200
|
Avnet Americas | Ruggedized Singleway Fiber Optic Connector Bulkhead Receptacle "B" Shell Orientation 2mm Cable Outer Diameter - Bulk (Alt: RSC00E-B-200) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-RSC00E-B-200
|
Mouser Electronics | Fiber Optic Cable Assemblies REC ASSY RS C 2.0MM CABLE RoHS: Compliant | 0 |
|
$165.6200 / $173.6300 | Order Now |
DISTI #
DCHRSC00E-B-200
|
Heilind Electronics | REC ASSY.RSC 2.0MM CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$119.7700 / $236.9300 | Buy Now | |
DISTI #
RSC00E-B-200
|
Avnet Americas | Ruggedized Singleway Fiber Optic Connector Bulkhead Receptacle "B" Shell Orientation 2mm Cable Outer Diameter - Bulk (Alt: RSC00E-B-200) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHRSC00E-B-200
|
Interstate Connecting Components | REC ASSY.RSC 2.0MM CABLE | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$119.7700 / $236.9300 | Buy Now |
Part Details for RSC00E-B-200
RSC00E-B-200 CAD Models
RSC00E-B-200 Part Data Attributes:
|
RSC00E-B-200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSC00E-B-200
TE Connectivity
200/300um, SINGLE/MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | PANEL MOUNTABLE, 62.5/125 UM; 85/125 UM; 100/140 UM; 200/230 UM; 200/280 UM ALSO AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 200/300um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |