Part Details for RSC06E-B-200 by TE Connectivity
Overview of RSC06E-B-200 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC06E-B-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YRSC06E-B-20000000
|
Avnet Americas | Ruggedised Singleway Connector Plug Straight Cable Mount (Alt: YRSC06E-B-20000000) Min Qty: 31 Package Multiple: 31 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.5800 / $308.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$112.5800 / $308.3600 | Buy Now |
Part Details for RSC06E-B-200
RSC06E-B-200 CAD Models
RSC06E-B-200 Part Data Attributes
|
RSC06E-B-200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSC06E-B-200
TE Connectivity
200/300um, SINGLE/MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | 8/125 UM; 50/125 UM; 62.5/125 UM; 85/125 UM; 100/140 UM; 200/230 UM; 200/280 UM ALSO AVAILABLE | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 200/300um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |
Alternate Parts for RSC06E-B-200
This table gives cross-reference parts and alternative options found for RSC06E-B-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSC06E-B-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSC06E-B-200 | 100/140um, SINGLE/MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, PLUG | TE Connectivity / Deutsch | RSC06E-B-200 vs RSC06E-B-200 |