Part Details for RSC35DRSD-S273 by Sullins Connector Solutions
Overview of RSC35DRSD-S273 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805LS-273XGBB | Coilcraft Inc | General Purpose Inductor, 27uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1812CS-273XJBB | Coilcraft Inc | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 | |
1812LS-273XJBC | Coilcraft Inc | General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP |
Price & Stock for RSC35DRSD-S273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSC35DRSD-S273-ND
|
DigiKey | CONN EDGE DUAL FMALE 70POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.7020 | Buy Now |
Part Details for RSC35DRSD-S273
RSC35DRSD-S273 CAD Models
RSC35DRSD-S273 Part Data Attributes
|
RSC35DRSD-S273
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RSC35DRSD-S273
Sullins Connector Solutions
Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.335 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |
Alternate Parts for RSC35DRSD-S273
This table gives cross-reference parts and alternative options found for RSC35DRSD-S273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSC35DRSD-S273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSTCR-214-D-090-04-T-100-LT | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | RSC35DRSD-S273 vs BSTCR-214-D-090-04-T-100-LT |
RSC35DRST-S273 | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | RSC35DRSD-S273 vs RSC35DRST-S273 |
BSTCR-214-D-090-10-T-100-LT | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | RSC35DRSD-S273 vs BSTCR-214-D-090-10-T-100-LT |
GSC35DRSN-S273 | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | RSC35DRSD-S273 vs GSC35DRSN-S273 |
HBSTCR-214-D-090-04-T-100-LT | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | RSC35DRSD-S273 vs HBSTCR-214-D-090-04-T-100-LT |
BSTCR-214-D-090-02-T-100-LT | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | RSC35DRSD-S273 vs BSTCR-214-D-090-02-T-100-LT |
ESC35DRSN-S273 | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | RSC35DRSD-S273 vs ESC35DRSN-S273 |
RSC35DRSN-S273 | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | RSC35DRSD-S273 vs RSC35DRSN-S273 |
HBSTCR-214-D-090-02-T-100-LT | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | RSC35DRSD-S273 vs HBSTCR-214-D-090-02-T-100-LT |
HBSTCR-214-D-090-05-T-100-LT | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | RSC35DRSD-S273 vs HBSTCR-214-D-090-05-T-100-LT |